Honeywell 3090A35

VRS SPEED SENSOR 60V 191 OHM to 280 OHM 0.38 ms; Speed Sensor Type: VRS Hazardous
$ 738.53
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 3090A35 herunter.

IHS

Datasheet8 SeitenVor 14 Jahren

Master Electronics

Newark

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-21.72%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Honeywell 3090A35, die von den Distributoren bereitgestellt werden.

VRS SPEED SENSOR 60V 191 OHM to 280 OHM 0.38 ms; Speed Sensor Type:VRS Hazardous
Sensor; 5/8-18 UNF-2A; 60 V p-p (Min.); -73 to 93 degC; 3090A Series
Proximity Sensor Magnetic Automotive 3-Pin
SPEED SENSORS HAZARD LOCATION; Available until stocks are exhausted
Transportation & Industrial Speed Sensor
Explosion Proof VRS Sensor 3-Pin
SENSOR VRS SINE WAVE WIRE LEADS
Speed Sensors Hazard Location VRS 40kHz 122mm
MOSFET N-CH 30V 14.8A/18A 8MLP
Hazardous Location VRS sensors are designed for use in locations where explosion-proof or intrinsically safe sensors are required. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for general purpose, high output, power output, high resolution and high temperature, as well as low-cost molded versions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO