Honeywell 3040AN25

VRS SPEED SENSOR 190V 910 OHM to 1200 OHM 0.25ms; Speed Sensor Type: VRS General
$ 299.509
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 3040AN25 herunter.

JRH Electronics

Datasheet4 SeitenVor 19 Jahren

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+103%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell3010AN
SENSOR, GENERAL PURPOSE, 2 PIN CONNECTOR TERMINATION, 1.1 THREAD LENGTH, IN.
Honeywell3030AN30
VRS SPEED SENSOR 190V 910 OHM to 1200 OHM 0.25 ms; Speed Sensor Type:VRS General
Honeywell3030AN25
Sensor, High Output, 910 TO 1200 Coil Res., 190V Output, 1.1in Thread Length
Proximity Sensor Inductive NO NPN 1cm 10V to 55VDC 2-Pin
NO Barrel Inductive Proximity Sensor,M12,5 mm Detection Range,24 to 240V ac,IP67
Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 2 Wires, Shielded

Beschreibungen

Beschreibungen von Honeywell 3040AN25, die von den Distributoren bereitgestellt werden.

VRS SPEED SENSOR 190V 910 OHM to 1200 OHM 0.25ms; Speed Sensor Type:VRS General
SENSOR, POWER OUTPUT, 2 PIN CONNECTOR, 2.5 IN. THREAD LENGTH
Transportation & Industrial Speed Sensor
Speed Sensors 15.9mm, M16, 70 Vp-p Round, 4.75mm Pole
Sine wave Proximity Sensors ROHS
SENSOR VRS SINE WAVE CONNECTOR
Power Output VRS sensors are designed for driving low resistance loads at large air gaps in applications where larger actuators may be used. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux lines of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for general purpose, high output, high resolution, high temperature and hazardous location applications, as well as low-cost molded versions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO