Honeywell 3015A

GENERAL PURPOSE VRS SENSOR, 20V, WIRE; Available until stocks are exhausted
$ 166.57
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 3015A herunter.

IHS

Datasheet8 SeitenVor 18 Jahren

Factory Futures

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Introduction Date2020-12-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

Honeywell3025
SENSOR, HIGH OUTPUT, 275 TO 330 COIL RES., 24 IN LEADS, 24 AWG TERM., 0.8 IN THR
Honeywell3015SS13
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
Honeywell3025A35
SENSOR, HIGH OUTPUT, 275 TO 330 COIL RES., 24 IN LEADS, 24 AWG TERM., 3.5 IN THR
Sensor, Proximity, Inductive Sensing Mode, M18, NPN, 10 mm, -40 to +85 deg.C
OmronE2EX5E2
NPN Barrelinductive Proximity Sensor,M18x1,5 mm Detection Range,12 to 24Vdc,IP67
OmronE2EX5F2
INDUCTIVE PROXIMITY SENSOR, E2E SERIES, THREADED CYLINDRICAL, 5MM, PNP, 10V-40V

Beschreibungen

Beschreibungen von Honeywell 3015A, die von den Distributoren bereitgestellt werden.

GENERAL PURPOSE VRS SENSOR, 20V, WIRE; Available until stocks are exhausted
SENSOR, GENERAL PURPOSE, 24 INCH LEADS, 24 AWG TERM., 0.8 THREAD LENGTH, IN.
General Purpose VRS sensors are designed for use in applications with medium to high speeds or in electrically noisy environments with relatively small air gaps. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for high output, power output, high resolution, high temperature and hazardous location applications, as well as low-cost molded versions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO