Honeywell 2TL1-72

Switch Toggle N.O./N.C. DPDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
$ 50.715
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2TL1-72 herunter.

Sager Electronics

Datasheet11 SeitenVor 7 Jahren

Farnell

RS (Formerly Allied Electronics)

Honeywell

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-13.67%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell2TL1-51
Switch Toggle ON (ON) DPDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell2TL1-50K
Toggle Switch, DPDT, Latched, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Honeywell2TL1-56M
Toggle Switch, Dpdt, Latched And Momentary, 18A, 28Vdc, Screw Terminal, Locking Lever Actuator,

Beschreibungen

Beschreibungen von Honeywell 2TL1-72, die von den Distributoren bereitgestellt werden.

Switch Toggle N.O./N.C. DPDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, Dpdt, Latched, 18A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
Switch Toggle; Bat-Handle; 18A/28V DC; DPDT; On-On-On
SWITCH, TOGGLE, DPDT, 18A, 277V
SWITCH, TOGGLE, DPDT, 18A, 277V; Contact Configuration:DPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:28V; Contact Current Max:18A; Switch Terminals:Screw; Actuator Style:Lever
2TL1-72, MS27407-3 Military grade environment-proof sealed toggle switch. 2 pole, 3 position, Screw terminal, Standard Lever, DPDT. Allow 3-4 weeks delivery if shown as out of stock.
SWITCH, TOGGLE, DPDT, 18A, 277V; Switch Operation:(On)-On-(On); Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:TL Series; Switch Mounting:Panel Mount; Contact Current Max:18A; Contact Voltage AC Nom:277V RoHS Compliant: Yes
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever, Military Part Number MS27407-3 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2TL172