Honeywell 2NT91-7

Switch Toggle (ON) OFF (ON) DPDT Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
$ 42.24
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2NT91-7 herunter.

Farnell

Datasheet17 SeitenVor 10 Jahren
Datasheet1 SeiteVor 22 Jahren
Datasheet1 SeiteVor 21 Jahren

Electro Sonic

element14 APAC

Arrow Electronics

Agility

Bestandsverlauf

3-Monats-Trend:
-14.93%

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Honeywell2NT91-70
Switch Toggle (ON) OFF (ON) DPDT Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
C&K Components7201L3YZ3QE2
Switch Toggle ON None ON DPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
Honeywell2NT1-8
Bat-Handle Toggle Switch DPDT On-On momentary/maintained 10A/125Vac 10A/250Vac 18A/28Vdc
C&K ComponentsE215L3D1V3GE2
Switch Toggle Mom ON Mom DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
Honeywell2NT1-70
Switch Toggle (ON) OFF (ON) DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
C&K Components7205L42YZQE2
Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 2NT91-7, die von den Distributoren bereitgestellt werden.

Switch Toggle (ON) OFF (ON) DPDT Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Bat-Handle Toggle Switch DPDT On-Off-On momentary/maintained/momentary 10A/125Vac 10A/250Vac 10A/28Vdc
Switch, Toggle, 2 Pole, 3 Position, Quick Connect Terminal, Standard Lever
Toggle Switch, DPDT, 6 Connections, Momentary On/Maintained Off/Momentary On, 1/2 hp, 10A at 277V AC
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
SWITCH, DPDT, MOM-OFF-MOM; Contact Configuration:DPDT; Switch Function Type:(On)-Off-(On); Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:10A; Terminal Type:Quick Connect; Actuation Type:Bat; Max Contact Current AC:10A; Max Contact Current DC:18A; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Series:NT
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2NT917