Honeywell 2NT1-5

Switch Toggle (ON) OFF ON DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
$ 27.48
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2NT1-5 herunter.

JRH Electronics

Datasheet17 SeitenVor 9 Jahren

Electro Sonic

element14 APAC

Peerless Electronics

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
+6.05%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM3645NF
Switch Toggle Mom ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3647NF
Switch Toggle Mom OFF Mom DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3646NF
Switch Toggle ON ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell2NT1-8
Bat-Handle Toggle Switch DPDT On-On momentary/maintained 10A/125Vac 10A/250Vac 18A/28Vdc
NKK SwitchesWT21T
Switch Toggle ON None OFF DPST Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT23T
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 2NT1-5, die von den Distributoren bereitgestellt werden.

Switch Toggle (ON) OFF ON DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPDT, Alternate, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount
Bat-Handle Toggle Switch DPDT On-Off-On momentary/maintained/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Switch, Toggle, Sealed, DPDT, 10AMPS, (ON)-OFF-ON
Toggle Switch SPDT Latched And Momentary 18A
Toggle Switch,DPDT,10A at 277V,Screw
SWITCH, DPDT, MOM-OFF-ON; Contact Configuration:DPDT; Switch Function Type:(On)-Off-On; Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:10A; Terminal Type:Screw; Actuation Type:Bat; Max Contact Current AC:10A; Max Contact Current DC:18A; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Series:NT
Toggle Switch; Switch Operation:(On)-Off-On; Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:10A; Current Rating:10A; Keyway Position:1-2, 4-5; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2NT15