Honeywell 2NT1-4

Switch Toggle (OFF) ON DPST Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
$ 32.612
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2NT1-4 herunter.

JRH Electronics

Datasheet17 SeitenVor 9 Jahren

Electro Sonic

Agility

Bestandsverlauf

3-Monats-Trend:
-3.31%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell2NT1-6
Switch Toggle (ON) OFF DPST Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell2NT1-61
Switch Toggle (ON) OFF None DPST Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
TE Connectivity1520237-4
Switch Toggle DPST Baton Toggle Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads
TE Connectivity2-1520237-4
Switch Toggle DPST Baton Lever Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads
NKK SwitchesWT21T
Switch Toggle ON None OFF DPST Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 2NT1-4, die von den Distributoren bereitgestellt werden.

Switch Toggle (OFF) ON DPST Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, DPST, Momentary, 18A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Toggle switch, metal, 2 pole, groping/latching, (Off)-On, 10 A/250 VAC, silver-plated, 2NT1-4
Switch Toggle; Bat-Handle; 0.67 in. long; 277VAC; No. 6-32
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2NT14