Honeywell 2NT1-3D

Switch Toggle ON ON DPDT Lock Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 56.895
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2NT1-3D herunter.

Farnell

Datasheet17 SeitenVor 9 Jahren

IHS

Master Electronics

Agility

Bestandsverlauf

3-Monats-Trend:
-32.14%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell2NT1-10
Switch Toggle ON ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell2NT1-12
Switch Toggle ON ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell2NT1-8
Switch Toggle (ON) ON DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
C&K Components7205L42YZQE2
Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7205L42HZQE2
Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7203L42YZQE2
Switch Toggle ON OFF ON DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 2NT1-3D, die von den Distributoren bereitgestellt werden.

Switch Toggle ON ON DPDT Lock Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, DPDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount
TOGGLE SWITCH, IP67, IP68, DPDT, MAINTAINED, 15 A AT 115 VAC, NT SERIES
TOGGLE SWITCH, DPDT, 20A, 28VDC, PANEL;
Toggle Switch, Dpdt, 20A, 28Vdc; Switch Operation:-; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Nt Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Honeywell 2NT1-3D
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Screw terminal, Locking Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO