Honeywell 2HM19-5

Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 0.84mm, Wire Terminal, Panel Mount
$ 826.72
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2HM19-5 herunter.

element14 APAC

Datasheet10 SeitenVor 10 Jahren

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-12-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Verwandte Teile

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 5A 250VAC 125VDC 1.96N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
Honeywell1SE1-2
Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 4.73N Screw Mount Wire Lead
Honeywell914CE19-3
SNAP ACTION LIMIT SWITCH, IP68, PLUNGER, ZINC, 1NO/1NC, 250V, 914CE SERIES
Honeywell1SE401-3
Switch Snap Action SPDT Plunger Wire Lead 1A 30VDC 4.73N Screw Mount

Beschreibungen

Beschreibungen von Honeywell 2HM19-5, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 0.84mm, Wire Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever 4A 115VAC 28VDC 1.95N Screw Mount Wire Lead Automotive
Basic / Snap Action Switches SW SPDT 4A 115VAC 28VDC Roll Wire Lead
SWITCH SNAP ACTION SPDT 4A 115V
Microswitch Type:Subminiature; Microswitch Actuator:Roller Lever; Contact Configuration:Spdt; Switch Terminals:Wire Leaded; Contact Current Max:4A; Contact Voltage Dc Nom:28V; Product Range:Hm Series; Contact Voltage Ac Nom:- Rohs Compliant: Na |Honeywell 2HM195
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Sealed Switches, MICRO SWITCH™ Sealed and High Temperature Precision Switches
HM Series Hermetically Sealed Basic Switch, Single Pole Double Throw Circuitry, 4 A at 28 Vdc, Integral Lever Actuator, Leadwire Termination, Military Part Number MS27216-4 MICRO SWITCH™ HM Series hermetically sealed basic switches contain contacts in a sealed chamber. A gas-tight seal is maintained while transmitting force and motion to the switch mechanism through a metal diaphragm. HM Series Hermetically Sealed Switches are not generally recommended for 115 Vac, 60 Hz. If you have a 60 Hz application in the mA range, or applications that require the switch to function electrically during exposure to sub-freezing temperatures, contact us for special design variations that are available.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2HM195