Honeywell 2CPSC1A1

Cable Pull Switch Pull Rings (2) Manual Reset 250V AC 60V DC 50mA
$ 1,390.779
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2CPSC1A1 herunter.

IHS

Datasheet15 SeitenVor 8 Jahren

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2012-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell2CPSA1A1
2CPS Series, Cable Pull Safety Switch, Cable, Maintained Both Sides, 2NC/2NO Dir
Honeywell1CPSA6A
Snap Acting/Limit Switch, DPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
Honeywell1CPSA8
Cable Pull Switch Pull Ring Manual Reset 250V AC 60V DC 50mA

Beschreibungen

Beschreibungen von Honeywell 2CPSC1A1, die von den Distributoren bereitgestellt werden.

Cable Pull Switch Pull Rings (2) Manual Reset 250V AC 60V DC 50mA
Safety Door Switch, 4PST, Momentary, 0.05A, 60VDC, Wire Terminal, Panel Mount
Cable Pull Switch, Dpst, 6A, 120Vac; Cable Span:152M; Contact Configuration:Dpst-No, Dpst-Nc; Contact Voltage Ac Max:120V; Contact Current Ac Max:6A; Contact Voltage Dc Max:24V; Contact Current Dc Max:2.8A; Product Range:Cps Series Rohs Compliant: Yes |Honeywell 2CPSC1A1
Product Highlights: Positive opening operation of normally closed contacts Choice of 2NC/2NO or 3NC/1NO contact configurations Maximum cable length in a single direction is 76 m (250 ft) for a combined length of 152 m (500 ft) in dual directions Choice of three actuator configurations Removable contact block version available Large wiring cavity with straight-through wiring 24 Vdc or 120 Vac bright, multi-cluster LED status indicator light available Gold-plated contacts are standard Die-cast zinc housing Optional hardware packs available
MICRO SWITCH 2CPS Series Cable Pull Safety Switch, Cable, Maintained Both Sides, 2NC/2NO Direct Opening (Switch 2, Left: 1NC/1NO; Switch 2, Right: 1NC/1NO), 20 mm, Gold-plated Contacts The 2CPS Cable Pull Safety Switch provides readily accessible emergency stop over a long, linear distance. It is a cost-effective means of providing this emergency stop signal compared to multiple emergency stop push buttons. (Cable Pull Safety Switches are not, however, to be used as a means of personnel safeguarding. They may be used to prevent further injury or damage to equipment when used for emergency stop signaling.) The 2CPS Series Cable Pull Safety Switch is designed to provide emergency stop protection for exposed conveyor lines. The internal mechanism latches on both slackened cable (push) and pulled cable. This capability enhances productivity by eliminating nuisance stops due to variations in temperature, stretch of cable over time, and other application variables. A line in the midpoint of the cable tension window indicates proper cable tension, providing easy and intuitive set-up. The direct acting switch contacts are held closed when the actuating cable is under proper tension and the reset knob is set to RUN. When the actuating cable is pulled, slackened or broken, a cam positively opens the NC (Normally Closed) switch contacts. The snap action, trip operation causes the switch contacts to change state and mechanically latch almost simultaneously when the cable is pulled, slackened or broken. The NC switch contacts remain open until the 2CPS is reset by properly tensioning the cable and manually rotating the reset knob. When the direct acting switch contacts open, the auxiliary contacts also actuate (open contacts close and closed contacts open). The auxiliary contacts are electrically isolated from the direct acting switch contacts. These NO (Normally Open) contacts may be used for monitoring or signaling. The 2CPS complies with: Low Voltage Directive 73/23/EEC, as amended by directive 93/68/EEC; Machinery Directive 98/37/EEC only as the directives relate to the components being used in a safety function; IEC/EN60947-1; IEC/EN60947-5-1; IEC/EN60947-5-5; UL, CE, CSA, SIL 3 capable.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO