Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Honeywell 2AC109

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Rod Type Actuator, Panel Mount
$ 467.986
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2AC109 herunter.

JRH Electronics

Datasheet1 SeiteVor 11 Jahren

TME

Master Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller, SPDT, 15A at 480V AC, Actuator Location: Top

Beschreibungen

Beschreibungen von Honeywell 2AC109, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Rod Type Actuator, Panel Mount
Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Screw
SWITCH SNAP ACTION SPDT 15A 125V
Electromechanical Switch Assembly Switch SPDT 15.1A
MICRO SWITCH™ AC Series Door Switches are used for simple or precision on/off application needs. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO