Beschreibungen von Honeywell 281CX12, die von den Distributoren bereitgestellt werden.
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Panel Mount-threaded
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.5A 250VDC 1/4HP 0.5N Rotary Screw Mount
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
Limit Switch, Spdt, Rotary, 15A, 480Vac; Limit Switch Actuator:Side Rotary; Contact Configuration:Spdt; Contact Current Ac Max:15A; Contact Voltage Ac Max:480V; Operating Force Max:0.5N-M; Product Range:Cx Series Rohs Compliant: Yes |Honeywell 281CX12
MICRO SWITCH™ CX switches are built especially for outdoor use in hazardous atmospheres. These enclosures are constructed to withstand the pressure of an internal explosion. Flame paths cool the exploded gases to a point less than the lowest safe operating temperature of the surrounding gas.
HONEYWELL MICRO SWITCH 281CX12 Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Rotary Head, No Lever, Top, 15 Ind./0.5 Res./0.25 Res. Amps, Contact Form 4-20, mA Output; Maintained, Silver Contacts, Voltage Rating 120/250/480VAC/120/250VDC, NEMA Rating 1, 3, 4, 4X, 6, 6P, 7, 13, 3/4 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 66, 67, Movement CW/CCW, Travel Maximum Pretravel 15 Degrees , Minimum Over Travel 90 Degrees , Differential Travel 10 Degrees , Series CX, Operating Temp. Range -13 Degrees to 185 Degrees F