Honeywell 26PCGFA6G

Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
$ 113.21
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 26PCGFA6G herunter.

IHS

Datasheet19 SeitenVor 10 Jahren

Sager Electronics

Honeywell

Factory Futures

Newark

Bestandsverlauf

3-Monats-Trend:
-37.83%

Lieferkette

Country of OriginMainland China
Introduction Date2005-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell26PCGFA6D
Piezoresistive Sensor, Differential, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Honeywell26PCGNH6D
Pressure Sensor 0psi to 250psi Differential 4-Pin SIP
Honeywell24PCGFA2G
SENSOR, PRESSURE, VACUUM GAUGE, SIGNAL CONDITIONING, UNAMPLIFIED, +/- 250PSI, ST
NXP SemiconductorsMPX2053DP
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX2010DP
NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN

Beschreibungen

Beschreibungen von Honeywell 26PCGFA6G, die von den Distributoren bereitgestellt werden.

Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensor 0psi to 250psi Gage 4-Pin SIP Tube
Pressure Sensor; Sensor Output:Voltage;; Pressure Sensor; Sensor Output:Voltage; External Depth:21.8mm; Voltage Rating:10V; Port Style:Straight; Pressure Measurement Type:Gage; Connection Size:0.08"; Leaded Process Compatible:Yes; Operating Pressure Max:250psi
26PC Series, compensated/unamplified, gage, 0 psi to 250 psi, 1x4 SIP 15,2 mm [0.60 in] long, straight port The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO