Honeywell 26PCFFA6D

Pressure Sensor, Board Mount, 16V, 100 PSI Max Pressure, 26PC Series
$ 103.125
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 26PCFFA6D herunter.

IHS

Datasheet19 SeitenVor 11 Jahren

Sager Electronics

Honeywell

JRH Electronics

Farnell

Bestandsverlauf

3-Monats-Trend:
-0.88%

Lieferkette

Country of OriginMainland China
Introduction Date2005-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell26PCFFA6G
Sensor, Pressure, Compensated, 100 psi, Gage
Honeywell26PCFFA2G
Board Mount Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 4-Pin
Honeywell26PCFFM6G
SENSOR, PRESS, GAUGE, PLUS/MINUS 100 PSI | Honeywell 26PCFFM6G

Beschreibungen

Beschreibungen von Honeywell 26PCFFA6D, die von den Distributoren bereitgestellt werden.

PRESSURE SENSOR, BOARD MOUNT, 16V, 100 PSI MAX PRESSURE, 26PC SERIES
Piezoresistive Sensor, Differential, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
Pressure Sensor 0V to 0.1V 0psi to 100psi Differential 4-Pin
PRESSURE SENSOR; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Wheatstone Bridge ¡À689.48KPa 2.5V 16V ¡À2001.3789MPa ¡À0.2% DIP-4 12.7mm*7.9mm*21.8mm
SENSOR, PRESSURE, 0-100PSI; Interface Type:PCB Mount; Operating Pressure Range:0psi to 100psi; Sensor Output1:Voltage; Hysteresis:0.2%; External Depth:34.3mm; Voltage Rating:10VDC; Port Style:Straight; Pressure Measurement Type:Differential; SVHC:No SVHC (20-Jun-2011)
26PC Series, compensated/unamplified, differential, ±100 psi 1x4 SIP 15,2 mm [0.60 in] long, straight port The factory calibrated 26PC Series miniature pressure sensors provide reliable differential pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi to 250 psi sensing ranges.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO