Honeywell 26PCCFB6G

Sensor, Pressure, Vacuum Gage, Signal Conditionings, Unamplified
$ 99.817
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 26PCCFB6G herunter.

Sager Electronics

Datasheet9 SeitenVor 10 Jahren
Datasheet19 SeitenVor 10 Jahren

JRH Electronics

Honeywell

Arrow Electronics

Jameco

Bestandsverlauf

3-Monats-Trend:
+226%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell26PCCFG6G
Board Mount Pressure Sensors 15 Psi, Unamp,Needle Pcb,10 Vdc,Vac Gage
Honeywell26PCCFA6G
HONEYWELL 26PCCFA6G Pressure Sensor, Miniature, Silicon, Voltage, 15 psi, Gauge, 10 V, Straight
Honeywell26PCCFA2G
Sensor, Pressure, Compensated, 15 psi, Gage
NXP SemiconductorsMPX2102DP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray

Beschreibungen

Beschreibungen von Honeywell 26PCCFB6G, die von den Distributoren bereitgestellt werden.

Sensor, Pressure, Vacuum Gage, Signal Conditionings, Unamplified
Pressure Sensor 0Psi to 15Psi Gage 4-Pin
Piezoresistive Sensor, 0Psi Min, 15Psi Max, Rectangular
Sensors, Pressure Transducers, Piezoresistive Silicon
Board Mount Pressure Sensors 0-15Psi Gauge 4-Pin
Wheatstone Bridge ¡À103.42KPa 2.5V 16V ¡À45.31026MPa ¡À0.5% SIP-4
±103.42Kpa SIP-4 Pressure Sensors ROHS
Pressure Sensor; Operating Pressure Max:15psi; Port Style:Barbed; Pressure Measure Type:Gage/Vacuum; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Operating Pressure Min:-15psi ;RoHS Compliant: Yes
26PC Series, compensated/unamplified, gage, 0 psi to 15 psi, 1x4 SIP 15,2 mm [0.60 in] long, barbed port The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO