Honeywell 24PCBFA6D

Sensor, Pressure, Vacuum Gauge, Wet/wet Differential, Unamplified, +/- 5 PSI
$ 76.255
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 24PCBFA6D herunter.

IHS

Datasheet19 SeitenVor 11 Jahren

Sager Electronics

Honeywell

element14 APAC

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
-0.54%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Board Mount Pressure Sensor -5psi to 5psi Differential 4-Pin SIP Module
Honeywell26PCBFC6G
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount
Honeywell26PCBFA6D
Sensor, Pressure, Compensated, 5 psi, Differential

Beschreibungen

Beschreibungen von Honeywell 24PCBFA6D, die von den Distributoren bereitgestellt werden.

SENSOR, PRESSURE, VACUUM GAUGE, WET/WET DIFFERENTIAL, UNAMPLIFIED, +/- 5 PSI
Piezoresistive Sensor, Differential, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount
Pressure Sensor; Operating Pressure Max:5psi; Sensor Output:Voltage; Port Size:0.8"; Port Style:Straight; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
24PC Series, uncompensated/unamplified, differential, ±5 psi 1x4 SIP 15,2 mm [0.60 in] long, straight port The 24PC Series miniature pressure sensors provide reliable differential pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.
PRESSURE SENSOR, 0-5PSID; SVHC:No SVHC (19-Dec-2011); Connection Size:5.1mm; External Depth:21.8mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.15%; Input Impedance:5kohm; Lead Spacing:2.5mm; Linearity:0.25%; Offset Voltage:30mV; Operating Pressure Range:0 to 5psid; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Repeatability:0.15%; Sensor Type:Differential Pressure; Series:24PC; Supply Voltage:10V; Supply Voltage Max:12V

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO