Honeywell 23AC81

Snap Acting/Limit Switch, SPDT, 6.35mm, Quick Connect Terminal, Panel Mount
$ 102.045
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 23AC81 herunter.

Farnell

Datasheet14 SeitenVor 11 Jahren

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-11.68%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-04-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Verwandte Teile

Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount Quick Connect
Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC Screw Mount
C&K ComponentsTF2CFH8SP0040C
Switch Snap Action SPDT Pin Plunger Quick Connect 6A 250V 0.441N Screw Mount
C&K ComponentsTF2CFH8SP004AC
Switch Snap Action N.O./N.C. SPDT Pin Plunger 6A 250VAC 0.44N Screw Mount Quick Connect Bulk
C&K ComponentsTF2CFH8ST1040C
Switch Snap Action N.O./N.C. SPDT Lever 6A 250VAC 0.44N Screw Mount Quick Connect Bulk

Beschreibungen

Beschreibungen von Honeywell 23AC81, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, 6.35mm, Quick Connect Terminal, Panel Mount
Honeywell Basic Switch; Rod; SPDT; 5A; 250VAC; Silver Contacts
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Door Switch; Series:AC; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Switch Door; 5A; Quick Connect Terminal; SPDT
Electromechanical Switch Door Switch SPDT 5A
SWITCH, SAFETY INTERLOCK, SPDT, 5A, 277V; Product Range:AC Series; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Voltage AC Max:277V; Contact Current AC Max:5A; Contact Voltage DC
MICRO SWITCH™ AC Series Door Switches are used for simple or precision on/off application needs. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 5 A at 250 Vac, Rod Actuator, Silver Contacts, Quick Connect Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 23AC-81
  • 23AC81.