Honeywell 23AC80

Snap Acting/Limit Switch, SPDT, Momentary, 11.09mm, Quick Connect Terminal, Panel Mount
$ 52.516
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 23AC80 herunter.

RS (Formerly Allied Electronics)

Datasheet14 SeitenVor 11 Jahren

Newark

Bestandsverlauf

3-Monats-Trend:
-32.06%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount Quick Connect
Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC Screw Mount
Switch; Miniature; Short Hinge Roller Lever; 10 A; 250/125 VAC; Snap-Action

Beschreibungen

Beschreibungen von Honeywell 23AC80, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, 11.09mm, Quick Connect Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. SPDT Rod 5A 277VAC 74.57VA Screw Mount Quick Connect
Electromechanical Switch Assembly Switch SPDT 5A
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
Door Switch; Actuator Style:Rod; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Supply Voltage:250VAC ;RoHS Compliant: Yes
DOOR SWITCH, SPDT, ON-MOM; Contact Configuration:SPDT; Contact Voltage AC Max:277V; Contact Current AC Max:5A; Switch Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2011); Actuator Type:Rod; Contact Configuration:SPDT; Contact Rating:5A; Series:AC; Terminal Type:Quick Connect; Termination Type:Quick Connect
MICRO SWITCH™ AC Series Door Switches are used for simple or precision on/off application needs. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 5 A at 250 Vac, Rod Actuator, Silver Contacts, Quick Connect Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO