Honeywell 212FW10-4

Proximity Sensor Environmental NO Current Sinking 1.14cm 18V to 32VDC 3-Pin
$ 3,467.6
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 212FW10-4 herunter.

IHS

Datasheet2 SeitenVor 11 Jahren

JRH Electronics

Electro Sonic

Lieferkette

Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-02-28
LTD Date2021-02-28

Verwandte Teile

Honeywell212FW10-R
Proximity Sensor Environmental NO Current Sinking 1.14cm 18V to 32VDC 3-Pin
Proximity Sensor Inductive NO PNP 8mm 10V to 32VDC 3-Pin
Omron Automation E2A-M12KN08-WP-C1 2M Proximity Sensor, M12 UNSH,NPB,8MM,NPN,NO,2M CAB
Omron Automation E2A-M18KS08-WP-C1 2M Proximity Sensor, M18 SHLD,NPB,8MM,NPN,NO,2M CAB

Beschreibungen

Beschreibungen von Honeywell 212FW10-4, die von den Distributoren bereitgestellt werden.

Proximity Sensor Environmental NO Current Sinking 1.14cm 18V to 32VDC 3-Pin
Hall Effect Sensor, 2mm Min, 2.99mm Max, Cylindrical
7mm~15mm Current Sinking 18V 32V
200FW series, Shielded 3-wire dc Sinking (NPN), NO proximity sensor, 0.625 in cylindrical housing, MIL-W-22759/7-20 wire. Nominal sensing distance of 2,4 mm to 11,4 mm [.09 in to .45 in] with 101MG7 as the magnetic target Environment-proof, self-contained proximity sensor enclosed in a rugged stainless steel housing, designed to meet the requirements of aerospace, ordnance, marine, mass transit and high performance industrial equipment. Operation by the Hall-effect principle, which is used to detect magnetic fields passing in front of the sensing face. Once a target magnet is detected, a trigger signal is produced which is then passed through the output conditioning circuitry to give a high or low output, depending on the sensor application.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO