Honeywell 201LS56

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 480VAC Rotary Conduit Automotive
$ 409.479
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 201LS56 herunter.

JRH Electronics

Datasheet31 SeitenVor 10 Jahren

Honeywell

Arrow Electronics

Switches Unlimited

Agility

Bestandsverlauf

3-Monats-Trend:
-21.52%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Snap Acting/Limit Switch, SPDT, Momentary, 0.3A, 250VDC, 9.4mm, Screw Terminal, Roller Lever Actuator, Panel Mount
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger

Beschreibungen

Beschreibungen von Honeywell 201LS56, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 480VAC Rotary Conduit Automotive
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Steel Shaft Plunger Actuator, Panel Mount
Switch, Enclosed, Side Rotary, 1NC/1NO, SPDT, Snap Action, Double Break
Switch Limit; Plug-In; 10A 480V AC; 0.94 lb. OF
SWITCH SNAP ACTION SPDT 10A 120V
HONEYWELL MICRO SWITCH 201LS56 Limit Switch Head, Rotary, Side, 15 in.-oz. More details: Limit Switch Head, Actuator Style Rotary, Actuator Location Side, Contact Form 1NC/1NO, SPDT, Snap Action, Double Break, Amps 10, Voltage Rating 120 to 480VAC, Travel Pretravel 5 Degrees max., Overtravel 30 Degrees min., Movement Pretravel (PT) 5 Degrees max, Overtravel (OT) 30 Degrees min, Differential Travel (DT) 4 Degrees max., Operating Force 15 in.-oz. max., Operating Temp. -20 Degrees to 160 Degrees F, NEMA Rating 1, 3, 4, 6, 13, Standards UL, CSA, For Use With Mfr. No. 18PA1
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary - Lever Not Included, 1NC 1NO SPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non-Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO