Honeywell 1TL11-3

Switch Toggle ON None ON SPDT Round Lever Screw 20A 250VAC 250VDC Panel Mount with Threads
$ 77.4
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1TL11-3 herunter.

Sager Electronics

Datasheet11 SeitenVor 7 Jahren

Farnell

RS (Formerly Allied Electronics)

Honeywell

Peerless Electronics

Bestandsverlauf

3-Monats-Trend:
+91.44%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-05-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

Honeywell1TL1-31
Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell1TL1-31K
Switch Toggle None ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell1TL1-1L
TOGGLE SWITCH, SPDT, ON OFF ON, 15/32IN. MNT, 15A 125VAC, SEALED, UL CSA
Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT39001N020
SWITCH TOGGLE SPDT 10A 125V

Beschreibungen

Beschreibungen von Honeywell 1TL11-3, die von den Distributoren bereitgestellt werden.

Switch Toggle ON None ON SPDT Round Lever Screw 20A 250VAC 250VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Panel Mount
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
1TL11-3, Environmentally sealed toggle switch. 1 pole, 2 position, Screw terminal, Standard Lever
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1TL1-13
  • 1TL113