Honeywell 1TL1-8F

Switch Toggle N.O./N.C. SPDT Toggle Screw 15A 230VAC 250VDC Panel Mount
$ 66.763
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1TL1-8F herunter.

Sager Electronics

Datasheet11 SeitenVor 7 Jahren

IHS

element14 APAC

RS (Formerly Allied Electronics)

Honeywell

Bestandsverlauf

3-Monats-Trend:
+20.35%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3639NF
Switch Toggle ON OFF ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3636NF
Switch Toggle ON ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell1NT1-7
Switch Toggle (ON) OFF (ON) SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-5
Switch Toggle (ON) OFF ON SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-7
Toggle Switch, TL Series, SP3T, (On)-Off-(On), Panel, 10 A, 250 V RoHS Compliant: Yes

Beschreibungen

Beschreibungen von Honeywell 1TL1-8F, die von den Distributoren bereitgestellt werden.

Switch Toggle N.O./N.C. SPDT Toggle Screw 15A 230VAC 250VDC Panel Mount
TOGGLE SWITCH, SPST, (ON) NONE ON, LOCKONE SIDE, 10A 125VAC, SEALED, UL CSA
SEALED OI SWITCH SPDT 2 POSITION MOMENTARY MILITARY SPEC SCREW TERMINALS LOCKING LEVER
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle Switch, SPDT, (on)-on, Momentary, 15A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Switch Toggle; Pull-to-Unlock; 1.05 in. long; 277VAC; No. 6-32
SWITCH, TOGGLE, SPDT, 15A, 277V; Switch Operation: (On)-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: TL Series; Contact Current Max: 15A; Switch Mounting: -; Contact Voltage
SWITCH, TOGGLE, SPDT, 15A, 277V; Circuitry:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Locking Lever
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
1TL1-8F, MS24658-26F, Honeywell MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 2 Position (Momentary ON - ON), Screw Terminals, Locking Lever (F - Locked In Extreme Position, Opposite Keyway), Military Part Number MS24658-26F. Ampere/Voltage Range (Resistive Load): 0.5 A at 250 Vdc|0.75 A at 115 Vdc|0.5 A to 15 A at 0.5 Vdc to 28 Vdc|0.5 A to 10 A at 0.5 Vac to 277 Vac. UL/CSA L192: 10 A-125, 250, 277 Vac; 1/4 Hp-125 Vac; 1/2 Hp-250, 277 Vac; 3 A-125 Vac "L".
HONEYWELL 1TL1-8F Toggle Switch, SPDT, 10A @ 277V, Screw. More details: Toggle Switch, Contact Form SPDT, Number of Connections 3, Switch Function Momentary On/On, AC Contact Rating 10A @ 277VAC, HP 1/2, Terminals Screw, Mounting Hole 0.50 In. dia., DC Contact Rating 15A @ 28VDC, Actuator Style Lever-Lock, Actuator Length 1.050 In., Stem Length 0.420 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -85 Degrees to 160 Degrees F, Actuator Color Silver, Stem Color Silver, Special Features Silver Cadmium Oxide Contacts
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS24658-26F MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1TL1-8F.