Honeywell 1TL1-7L

Toggle Switch (ON)-OFF-(ON) SPDT 10A @ 277V Screw Terminals
$ 71.77
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1TL1-7L herunter.

Newark

Datasheet14 SeitenVor 9 Jahren

TME

Sager Electronics

Honeywell

Factory Futures

Bestandsverlauf

3-Monats-Trend:
+32.69%

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Honeywell1TL1-7E
TOGGLE SWITCH, SPDT, (ON) OFF (ON), LOCK CTR POS, 10A 125VAC, SEALED, UL CSA
Honeywell1TL1-51
Switch Toggle N.O./N.C. SPDT Toggle Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell1TL1-5E
Switch Toggle (ON) OFF ON SPDT Locking Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 1TL1-7L, die von den Distributoren bereitgestellt werden.

Toggle Switch (ON)-OFF-(ON) SPDT 10A @ 277V Screw Terminals
TOGGLE SWITCH, SPDT, (ON) OFF (ON), LOCKOUT 1 POS, 10A 125VAC, SEALED, UL CSA
Switch Toggle (ON) OFF (ON) SPDT Pull-to-Unlock Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle Switch, SPDT, (on)-off-(on), Momentary, 15A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Toggle Sw, Spdt, 15A/115Vac/28Vdc, Panel; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Micro Switch Tl Series; Switch Mounting:Panel Mount; Contact Current Max:15A Rohs Compliant: Yes |Honeywell 1TL17L
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS24658-27L MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1TL17L