Beschreibungen von Honeywell 1TL1-5, die von den Distributoren bereitgestellt werden.
Bat-Handle Toggle SPDT On-Off-On (momntry/maint/maint) 10A/125Vac 10A/250Vac 10A/28Vdc
Switch Toggle (ON) OFF ON SPDT Round Toggle Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch - SPDT, (ON)-OFF-ON, 10A/125V AC, IP67, TL Series
Toggle Switch, SPDT, Alternate, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Switch Toggle SP Toggle Screw 15A 230VAC 250VDC Panel Mount
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 10 A/250 VAC, silver-plated, 1TL1-5
SWITCH, SP3T, MOM-OFF-ON; Contact Configuration:SPDT; Switch Function Type:(On)-Off-On; Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:10A; Terminal Type:Screw; Actuation Type:Bat; Max Contact Current AC:15A; Max Contact Current DC:15A; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Series:TL
Toggle Switch; Switch Operation:(On)-Off-On; Circuitry:SP3T; Switch Terminals:Screw; Actuator Style:Bat; Approval Categories:24523-31; Contact Current Max:10A; Current Rating:10A; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
1TL1-5, MS24523-31. Honeywell environmentally sealed, military grade toggle switch. 1 pole, 3 position, Screw terminals and Standard Lever. 1TL1-5 offers SPDT MOMENTARY ON-OFF-ON circuitry and is mil spec to MS24523-31. Because of our buying power, Peerless is pleased to offer special prices on the 1TL1-5 toggle switch.
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Screw Terminals, Standard Lever, Military Part Number MS24523-31 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.