Honeywell 1LS56

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Steel Shaft Plunger Actuator, Panel Mount
$ 319.568
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1LS56 herunter.

IHS

Datasheet31 SeitenVor 10 Jahren

Honeywell

Arrow Electronics

Farnell

Newark

Bestandsverlauf

3-Monats-Trend:
+20.38%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-04-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger
HoneywellBFL1-BL1
Switch Limit; Compact; Top Roller Lever Head; 11A; SPDT 1NO-1NC

Beschreibungen

Beschreibungen von Honeywell 1LS56, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Steel Shaft Plunger Actuator, Panel Mount
1NC/1NO SPDT Limit Switch Rotary Head Nema 1, 3, 4, 6, 13, Series: LS
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount Rotary Conduit
Switch, Limit, COMPACT, Rotary ACTUATED, ADJUSTABLE LENGTH Roller LEVER
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 10A
SWITCH LS/2000LS LIMIT SWITCH ROTARY ACTUATED SWITCH W/LEVER
LIMIT SWITCH, SIDE ROTARY, 2SPST; Actuator Type:Side Rotary; Max Contact Voltage AC:480V; Max Contact Current AC:10A; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LS; Termination Type:Screw
Limit Switch; Actuator Style:Side Rotary; Circuitry:2 SPST; Leaded Process Compatible:Yes; Mounting Type:Conduit; Operating Force:4.5lbf; Operating Force Max:15in-oz; Over Travel:30°; Pre-Travel:5° ;RoHS Compliant: Yes
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary - Lever Not Included, 1NC 1NO SPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non-Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO