Honeywell 1LS1-L

Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 125VDC, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded
$ 333.254
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1LS1-L herunter.

IHS

Datasheet31 SeitenVor 10 Jahren

Honeywell

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+50.38%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Switch Limit; Compact; Top Roller Lever Head; 11A; SPDT 1NO-1NC
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger

Beschreibungen

Beschreibungen von Honeywell 1LS1-L, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 125VDC, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded
1NC/1NO SPDT Limit Switch Rotary Lever Arm
Electromechanical Switch Side Rotary Actuated Switch N.O/N.C SPDT 10A
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Switch, Limit, COMPACT, Rotary ACTUATED, Roller LEVER
Limit Switch; Actuator Style:Side Rotary; Circuitry:SPDT-1NO/1NC; Leaded Process Compatible:Yes; Mounting Type:Conduit; Operating Force:4.5lbf; Operating Force Max:4.5lbf; Over Travel:30°; Pre-Travel:20° ;RoHS Compliant: Yes
LIMIT SWITCH, SIDE ROTARY, 4.5LBF, SPDT; Actuator Type:Side Rotary; Max Operating Force:4.5lbf; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:800mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LS; Termination Type:Screw
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with 1.5 in Fixed Length Lever, Steel Roller, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non-Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1LS1L