Honeywell 1CPSA3

Cable Pull Switch Pull Ring Manual Reset 600V AC 250V DC 10A
$ 448.3
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1CPSA3 herunter.

JRH Electronics

Datasheet15 SeitenVor 8 Jahren

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-38.89%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-08-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

Honeywell1CPSA2
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 600VAC Screw Mount Conduit 1000000Cycles
Honeywell1CPSA2A
Snap Acting/Limit Switch, DPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
Honeywell1CPSC2A
Snap Acting/Limit Switch, DPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
Honeywell2CPSA1A1
2CPS Series, Cable Pull Safety Switch, Cable, Maintained Both Sides, 2NC/2NO Dir
HoneywellGSAC20C
Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit
HoneywellGSAA20A1B
Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount

Beschreibungen

Beschreibungen von Honeywell 1CPSA3, die von den Distributoren bereitgestellt werden.

Cable Pull Switch Pull Ring Manual Reset 600V AC 250V DC 10A
Switch Safety Interlock N.O./N.C. 3PST/SPST Eyelet Pull 600VAC Screw Mount Conduit 1000000Cycles
CABLE PULL SAFETY SWITCH, MAINTD, 3NC/1NO DIRECT OPENING, 1/2 NPT, SILVER CONTA
Safety Door Switch, 4PST, Momentary, 250VDC, Wire Terminal, Panel Mount
Cable Pull Switch; Actuator Style:Ball Bearing Plunger; Circuitry:4PST-3NC/1NO; Cable Span:250ft; Contact Material:Silver; Operating Temp. Max:+85°C; Operating Temp. Min:-25°C; Port Style:NPT; Mechanical Life Operations:1000000 ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH 1CPSA3 Cable Pull Switch, Single, 10A, 3NC/1NO. More details: Emergency Cable Pull Switch, Switch Function Maintained, Contact Form 3NC/1NO, Mounting Style Single End, Indicator No, Rotary Knob Reset, Max. Cable Span 250 ft., Length 10.62 In., Width 3.90 In., Depth 2.57 In., Switching Ability Single Cable, AC Contact Rating 10A, DC Contact Rating 2.5A, Min. Current 50 mA to 10 A (Thermal), Operating Force 3 to 5 lb., Case Material Zinc Die Cast, Wiring Entry 1/2 In. NPT, NEMA Rating 1, 4, 12, 13, IP Rating 67, For Use With Microswitch CPS Accessories
The 1CPS Cable Pull Safety Switch is intended for use in applications with the cable runs up to 76 m [250 ft], such as conveyor runs within defined system zones. It is a cost-effective means of providing this emergency stop signal compared to multiple emergency stop push buttons. (Cable Pull Safety Switches are not, however, to be used as a means of personnel safeguarding. They may be used to prevent further injury or damage to equipment when used for emergency stop signaling.) The 1CPS Series Cable Pull Safety Switch is designed to provide emergency stop protection for exposed conveyor lines. The internal mechanism latches on both slackened cable (push) and pulled cable. This capability enhances productivity by eliminating nuisance stops due to variations in temperature, stretch of cable over time, and other application variables. A line in the midpoint of the cable tension window indicates proper cable tension, providing easy and intuitive set-up. The direct acting switch contacts are held closed when the actuating cable is under proper tension and the reset knob is set to RUN. When the actuating cable is pulled, slackened or broken, a cam positively opens the NC (Normally Closed) switch contacts. The snap action, trip operation causes the switch contacts to change state and mechanically latch almost simultaneously when the cable is pulled, slackened or broken. The NC switch contacts remain open until the 1CPS is reset by properly tensioning the cable and manually rotating the reset knob. When the direct acting switch contacts open, the auxiliary contacts also actuate (open contacts close and closed contacts open). The auxiliary contacts are electrically isolated from the direct acting switch contacts. These NO (Normally Open) contacts may be used for monitoring or signaling. The 1CPS complies with: Low Voltage Directive 73/23/EEC, as amended by directive 93/68/EEC; Machinery Directive 98/37/EEC only as the directives relate to the components being used in a safety function; IEC/EN60947-1; IEC/EN60947-5-1; IEC/

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO