Honeywell 1CPSA1B

Snap Acting/Limit Switch, SPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
$ 401.261
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1CPSA1B herunter.

IHS

Datasheet15 SeitenVor 8 Jahren

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-7.47%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell1CPSA1
Cable Pull Switch, DPST-1NO/1NC, Cable Span 250ft, Silver Contacts, Port Style NPT
Honeywell1CPSA1-N
Limit Switch-Ot : Rohs Compliant: Yes |Honeywell 1CPSA1-N
Honeywell1CPSC1
Cable Pull Switch Pull Ring Manual Reset 600V AC 250V DC 10A
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 10A 250VDC 1.08N Screw Mount
Switch Safety Interlock N.O./N.C. SPST/SPST Key 2A 400VAC Screw Mount Conduit

Beschreibungen

Beschreibungen von Honeywell 1CPSA1B, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
Switch Safety Interlock N.O./N.C. DPST Eyelet Pull 600VAC 250VDC Screw Mount Conduit 1000000Cycles
HONEYWELL MICRO SWITCH 1CPSA1B Cable Pull Safety Switch Single Head 1NO/1NC
CABLE PULL SAFETY SWITCH, 250FT; Contact Configuration:DPST-1NO / SPST-NC; Contact Current AC Max:10A; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Cable Span:83.3m; Contact Current Max:10A; Leaded Process Compatible:No
Cable Pull Switch; Actuator Style:Ball Bearing Plunger; Cable Span:250ft; Circuitry:DPST-1NO/1NC; Contact Current Max:10A; Contact Material:Silver; Leaded Process Compatible:No; Operating Temp. Max:+85°C; Operating Temp. Min:-25°C ;RoHS Compliant: Yes
The 1CPS Cable Pull Safety Switch is intended for use in applications with the cable runs up to 76 m [250 ft], such as conveyor runs within defined system zones. It is a cost-effective means of providing this emergency stop signal compared to multiple emergency stop push buttons. (Cable Pull Safety Switches are not, however, to be used as a means of personnel safeguarding. They may be used to prevent further injury or damage to equipment when used for emergency stop signaling.) The 1CPS Series Cable Pull Safety Switch is designed to provide emergency stop protection for exposed conveyor lines. The internal mechanism latches on both slackened cable (push) and pulled cable. This capability enhances productivity by eliminating nuisance stops due to variations in temperature, stretch of cable over time, and other application variables. A line in the midpoint of the cable tension window indicates proper cable tension, providing easy and intuitive set-up. The direct acting switch contacts are held closed when the actuating cable is under proper tension and the reset knob is set to RUN. When the actuating cable is pulled, slackened or broken, a cam positively opens the NC (Normally Closed) switch contacts. The snap action, trip operation causes the switch contacts to change state and mechanically latch almost simultaneously when the cable is pulled, slackened or broken. The NC switch contacts remain open until the 1CPS is reset by properly tensioning the cable and manually rotating the reset knob. When the direct acting switch contacts open, the auxiliary contacts also actuate (open contacts close and closed contacts open). The auxiliary contacts are electrically isolated from the direct acting switch contacts. These NO (Normally Open) contacts may be used for monitoring or signaling. The 1CPS complies with: Low Voltage Directive 73/23/EEC, as amended by directive 93/68/EEC; Machinery Directive 98/37/EEC only as the directives relate to the components being used in a safety function; IEC/EN60947-1; IEC/EN60947-5-1; IEC/

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO