Honeywell 19C500PA4K

Sensor, Pressure, Stainless Steal, Port Connection, 0500 Psia, Absolute
$ 370.045
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 19C500PA4K herunter.

IHS

Datasheet8 SeitenVor 5 Jahren

Farnell

DigiKey

Electro Sonic

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-15.80%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Honeywell 19C500PA4K, die von den Distributoren bereitgestellt werden.

SENSOR, PRESSURE, STAINLESS STEAL, PORT CONNECTION, 0500 PSIA, ABSOLUTE
Piezoresistive Sensor, Absolute, 0Psi Min, 500Psi Max, Cylindrical
; Operating Pressure Range:0psi to 500psi; Sensor Output:Voltage; Voltage Rating:15VDC; Port Style:1/8 in - 27 NPT; Pressure Measurement Type:Absolute
Pressure Sensor 0psi to 500psi Absolute 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Industrial Pressure Sensors 500 PSIA COMP 1/8-27NPT 10 VDC
Honeywell JZ STAINLESS PRESSURE PRODUCTS
3.44738MPa 15V 8.27371MPa ¡À0.25% , 21.98mm*19.05mm*30.99mm
3447.38Kpa Pressure Sensors ROHS
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 500 psi, absolute, 1/8-27 NPT, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO