Honeywell 19C100PG2K

Industrial Pressure Sensors 0 to 100 psi, 15Vdc Shock 100 G for 11ms
$ 368.225
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 19C100PG2K herunter.

IHS

Datasheet8 SeitenVor 5 Jahren

Newark

Sager Electronics

Electro Sonic

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell19C100PA2K
Pressure-Stainless-19Mm High Pressure/Honeywell |Honeywell 19C100PA2K
Honeywell19C100PG3L
Industrial Pressure Sensor 0psi to 100psi Gage 4-Pin
Honeywell19U100PA2K
Industrial Pressure Sensors 0 to 100 psi, 15Vdc Shock 100 G for 11ms

Beschreibungen

Beschreibungen von Honeywell 19C100PG2K, die von den Distributoren bereitgestellt werden.

Industrial Pressure Sensors 0 to 100 psi, 15Vdc Shock 100 G for 11ms
PRESSURE SENSOR, 100PSI, GAUGE, VOLTAGE;; PRESSURE SENSOR, 100PSI, GAUGE, VOLTAGE; Operating Pressure Max: 100psi; Sensor Output: Voltage; Pressure Measurement Type: Gauge; Voltage Rating: 10VDC; Port Style: No Port; Supply C
Piezoresistive Sensor, 0Psi Min, 100Psi Max, Cylindrical, Flush Mount
Pressure Sensor 0Psi to 100Psi Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
PRESSURE TRANSDUCER, SERIES 19 MM, COMPENSATED, PRESSURE RANGE: 0 PSI TO 100 PSI, GAGE, FLUSH MOUNT, 10 VDC EXCITATION
19MM LOW COST STAINLESS PRESSURE SENSOR
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Basic 0psi~100psi 15V 689.48Kpa 18.95mm*18.95mm*9.52mm
689.48Kpa Pressure Sensors ROHS
PRESSURE-STAINLESS-19MM HIGH PRESSURE
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 100 psi, gage, flush mount, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO