Honeywell 19C100PA1L

Industrial Pressure Sensors JZ STNLES PRESS PROD 19mm H-press(15psi+)
$ 354.7
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 19C100PA1L herunter.

IHS

Datasheet8 SeitenVor 5 Jahren

Farnell

Sager Electronics

Electro Sonic

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell19C100PG4K
TRANSDUCER, PRESSURE, COMPENSATED, 0 PSI TO 100 PSI, GAUGE, 10VDC EXCITATION
Honeywell19C100PA4K
Sensor, Stainless Steel Isolated Pressure, Port Connection, Absolute, 0-100
Honeywell19C100PV4K
TRANSDUCER, PRESSURE, VACUUM GAUGE, COMPENSATED, 0 PSI TO 100 PSI PRESSURE RANGE

Beschreibungen

Beschreibungen von Honeywell 19C100PA1L, die von den Distributoren bereitgestellt werden.

Industrial Pressure Sensors JZ STNLES PRESS PROD 19mm H-press(15psi+)
Absolute, 0Psi Min, 100Psi Max, 0-100Mv, Cylindrical, Through Hole Mount
Pressure Sensor 0psi to 100psi Absolute 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
19MM LOW COST STAINLESS PRESSURE SENSOR
Pressure-Jz Stainless |Honeywell 19C100PA1L
0psi~100psi 689.48Kpa ¡À0.25% 18.95mm*18.95mm*14.6mm
689.48Kpa Pressure Sensors ROHS
PRESSURE SWITCHES AND TRANSDUCERS;
PZESen ABS 0Psi Min 100Psi Max
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 100 psi, absolute, cell with body o-ring, 1.5 mA excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO