Honeywell 19C015PV2L

Industrial Pressure Sensors 2mA 0 psi to 15 psi 100G for 11ms 15Vdc
$ 168.835
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 19C015PV2L herunter.

IHS

Datasheet8 SeitenVor 5 Jahren

JRH Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2021-04-09
LTD Date2021-04-09

Verwandte Teile

Honeywell19C015PA1K
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C015PA3K
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C100PA2K
Pressure-Stainless-19Mm High Pressure/Honeywell |Honeywell 19C100PA2K
PanasonicDP-101A-N
SENSOR, HIGH VERSION, -100.0 TO +100KPA LOW-PRESSURE TYPE, M5 FEMALE + NPT1/8 MALE

Beschreibungen

Beschreibungen von Honeywell 19C015PV2L, die von den Distributoren bereitgestellt werden.

Industrial Pressure Sensors 2mA 0 psi to 15 psi 100G for 11ms 15Vdc
Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 15Psi Max, Cylindrical, Flush Mount
Industrial Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 15 psi, vacuum gage, flush mount, 1.5 mA excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO