Honeywell 13C5000PA4K

Sensor, Pressure, Stainless Steel Isolated, Absolute, 0-5000 PSIA
$ 360.21
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 13C5000PA4K herunter.

IHS

Datasheet8 SeitenVor 13 Jahren

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Bestandsverlauf

3-Monats-Trend:
-6.17%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellMLH05KPSB01G
Industrial Pressure Sensor 1V to 5V 0psi to 5000psi Sealed Gage Medical 3-Pin
HoneywellMLH05KPSB01B
Sensor, Pressure, 5000 Pressure Range, 4-20mA Output, Packard Connector
HoneywellMLH05KPSP06C
Industrial Pressure Sensor 1V to 6V 0psi to 5000psi Sealed Gage Medical 3-Pin

Beschreibungen

Beschreibungen von Honeywell 13C5000PA4K, die von den Distributoren bereitgestellt werden.

Sensor, Pressure, Stainless Steel Isolated, Absolute, 0-5000 PSIA
Piezoresistive Sensor, Absolute, 0Psi Min, 5000Psi Max, Cylindrical
Pressure Sensor 0psi to 5000psi Absolute 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Industrial Pressure Sensors 5000 PSIA COMP 1/8-27NPT VOLTAGE
Wheatstone Bridge 34.47379MPa 15V 68.94757MPa ¡À0.25% , 22.04mm*19.1mm*26.9mm
Heavy Duty Pressure Transducer
Honeywell JZ STAINLESS PRESSURE PRODUCTS
SENSOR 5000PSIA COMP RATIO OUT
Pressure Sensor; Sensor Output:Voltage; Voltage Rating:10V; Port Style:NPT; Pressure Measurement Type:Absolute; Connection Size:1/8"; Operating Pressure Max:5000psi; Operating Pressure Min:0psi; Pressure Type:Absolute
13 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 5000 psi, absolute, 1/8-27 NPT, 10 Vdc excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO