Honeywell 13C2000PS1K

Pressure Sensor 0psi to 2000psi Sealed Gage 4-Pin
$ 166.15
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 13C2000PS1K herunter.

IHS

Datasheet8 SeitenVor 13 Jahren

Sager Electronics

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Introduction Date2012-12-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Verwandte Teile

Honeywell13C5000PS1K
Industrial Pressure Sensors 5000Psi 15Vdc Shock Rohs Compliant: Yes |Honeywell 13C5000PS1K
Honeywell13C1000PA1L
Industrial Pressure Sensors 1000psi, 15Vdc,2mA Shock 100 G for 11ms
Honeywell13C0500PA1K
Industrial Pressure Sensors 15Vdc 500psi Absolut Transducer
NXP SemiconductorsMPX2010GP
MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module
NXP SemiconductorsMPX2200AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-29Psi 0-40mV BARREL THROUGH HOLE MOUNT
NXP SemiconductorsMPX2100AP
MPX2100 Series 100 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4

Beschreibungen

Beschreibungen von Honeywell 13C2000PS1K, die von den Distributoren bereitgestellt werden.

Pressure Sensor 0psi to 2000psi Sealed Gage 4-Pin
Industrial Pressure Sensors 2000psi, 15Vdc Shock 100 G for 11ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Piezoresistive Sensor, 0Psi Min, 2000Psi Max, Cylindrical
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Basic 0psi~2000psi 15.67mm*15.67mm*15.3mm
13 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 2000 psi, sealed gage, ring with back support, 10 Vdc excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO