Honeywell 13AT2

Switch Toggle N.O./N.C. DPDT Lever Solder 5A 250VAC 30VDC Panel Mount with Threads
$ 292.283
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 13AT2 herunter.

IHS

Datasheet1 SeiteVor 0 Jahren

Electro Sonic

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-1.34%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

C&K Components9201SH3ZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223K12KZQ
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201SHZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223S1YZQ
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201KZQE
Switch Toggle ON ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA221S1YZQ
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 13AT2, die von den Distributoren bereitgestellt werden.

Switch Toggle N.O./N.C. DPDT Lever Solder 5A 250VAC 30VDC Panel Mount with Threads
Switch Toggle; Bat-Handle; 5A/28V DC; Solder Terminal; DPDT
SWITCH TOGGLE DPDT 5A 250V | Honeywell 13AT2
13AT2 Honeywell MICRO SWITCH AT Series Toggle Switch, DPDT - 2 pole, 3 position, Solder terminal, Standard Lever. FAA-PMA approved
Toggle Switch, Dpdt, 5A, 250Vac; Switch Operation:On-On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:At Series; Contact Current Max:5A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:250V Rohs Compliant: No |Honeywell 13AT2
MICRO SWITCH AT Series Toggle Switch, 2 pole, 3 position, Solder terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO