Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell 13AC1

HONEYWELL S&C 13AC1 Safety Interlock Switch, SPDT, 15.1 A, 250 V, 500 mA, 250 V, Screw
$ 78.745
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 13AC1 herunter.

Master Electronics

Datasheet14 SeitenVor 12 Jahren

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Bestandsverlauf

3-Monats-Trend:
-24.42%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-01-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
C&K Components11TL604
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, Screw Terminal, Stainless Steel Plunger

Beschreibungen

Beschreibungen von Honeywell 13AC1, die von den Distributoren bereitgestellt werden.

HONEYWELL S&C 13AC1 Safety Interlock Switch, SPDT, 15.1 A, 250 V, 500 mA, 250 V, Screw
Switch, DOOR, INTERLOCK, SPDT, ROD Actuator, 15 AMPS, SCREW TERMINATION
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 9.14mm, Screw Terminal, Rod Type Actuator, Panel Mount
Electromechanical Switch Manual Switch SPDT 15A
Honeywell Interlock Switch, Rod Type, Screw Terminal, 15A @ 250V AC SP-CO
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
Safety Interlock Switch; Series:AC; Circuitry:SPDT; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:15A; Current Rating:15A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SWITCH™ AC Series Door Switches are used for simple or precision on/off application needs. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
DOOR SWITCH, SPDT, ON-OFF; Contact Configuration:SPDT; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Contact Current AC Max:15.1A; Contact Current DC Max:500mA; Switch Operation:Off-On; Switch Terminals:Screw; Actuator Type:Rod; Contact Configuration:SPDT; Contact Rating:15A; Contact Voltage AC Min:125V; Contact Voltage DC Min:125VDC; Series:AC; Switch Operation:On-Off; Terminal Type:Screw; Termination Type:Screw
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO