Honeywell 12TW1-5

Switch Toggle (ON) OFF ON DPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
$ 77.19
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 12TW1-5 herunter.

IHS

Datasheet9 SeitenVor 9 Jahren

Sager Electronics

Master Electronics

Farnell

Factory Futures

Bestandsverlauf

3-Monats-Trend:
-13.73%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity6-6437630-8
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
C&K Components9201SH3ZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223K12KZQ
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201SHZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223S1YZQ
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201KZQE
Switch Toggle ON ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 12TW1-5, die von den Distributoren bereitgestellt werden.

Switch Toggle (ON) OFF ON DPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Switch Toggle; Bat-Handle; 5A/125V AC; DPDT; On-Off-On
Switch, Toggle, Miniature, 5AMPS, DPDT, ON-OFF-ON
Toggle Switch, DPDT, Alternate, Panel Mount-threaded
TW Series Space Saving Mil Spec Environmentally Sealed Toggle Switch, 2 pole, 3 position, Solder terminal, Standard Lever. MS27719-31-1
SWITCH, DPDT, ON-OFF-ON; Contact Configuration:DPDT; Switch Function Type:(On)-Off-On; Contact Voltage AC:115V; Contact Voltage DC:28V; Max Contact Current:5A; Terminal Type:Solder; Actuation Type:Bat; Max Contact Current AC:5A; Max Contact Current DC:5A; Max Contact Voltage AC:115V; Max Contact Voltage DC:28V; Series:TW
HONEYWELL 12TW1-5 Toggle Switch, DPDT, 5A @ 120V, Solder Lug. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function Momentary On/Off/On, AC Contact Rating 5A @ 120VAC, Terminals Solder Lug, Mounting Hole 0.50 In. dia., DC Contact Rating 5A @ 28VDC, Actuator Style Standard Lever, Actuator Length 0.680 In., Stem Length 0.470 In., Stem Dia. and Thread Size 0.240 In., Operating Temp. Range -85 Degrees to 160 Degrees F, Actuator Color Silver, Stem Color Silver, Special Features Fine Silver Contacts, Standards UL and Military Qualification
MICRO SWITCH TW Series Toggle Switch, 2 pole, 3 position, Solder terminal, Standard Lever, Military Part Number MS27719-31-1 MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO