Honeywell 12TW1-10A

Switch Toggle ON ON ON DPDT Lock Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
$ 173.28
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 12TW1-10A herunter.

Sager Electronics

Datasheet9 SeitenVor 7 Jahren

Factory Futures

RS (Formerly Allied Electronics)

Master Electronics

Peerless Electronics

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1988-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity6-6437630-8
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
C&K Components9201SH3ZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223K12KZQ
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201SHZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223S1YZQ
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201KZQE
Switch Toggle ON ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 12TW1-10A, die von den Distributoren bereitgestellt werden.

Switch Toggle ON ON ON DPDT Lock Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, Solder Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, TW SERIES, DPDT, SOLDER TERM, LOCK LEVER, MILITARY NUMBER MS27754-38A
MICRO SWITCH™ miniature toggle switches in two bushing sizes. Molded-in terminals are plated for soldering. Momentary and maintained circuitry closures available. Special on-on-on circuitries are also available. Pull-to-unlock levers prevent acciden
12TW1-10A, MS27754-38A, Honeywell MICRO SWITCH TW Series Toggle Switch, DPDT - 2 pole, 3 position (Momentary ON - OFF - ON), Solder terminal, Locking Lever (A) - Locked in three positions, Military Part Number MS27754-38A. Ampere/Voltage Range (Resistive Load): 0.1 A to 5.0 A at 0.5 Vdc to 28 Vdc; 0.1 A to 5.0 A at 0.5 Vac to 115 Vac. UL/CSA L117: 5 A at 125 Vac. Qualified to MIL-DTL-83731.
MICRO SWITCH TW Series Toggle Switch, 2 pole, 3 position, Solder terminal, Locking Lever, Military Part Number MS27754-38A MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 12TW110A