Honeywell 12TL1-1A

Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
$ 85.24
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 12TL1-1A herunter.

Sager Electronics

Datasheet11 SeitenVor 7 Jahren

IHS

RS (Formerly Allied Electronics)

Honeywell

Peerless Electronics

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Honeywell12TL1-1
Switch Toggle ON OFF ON DPDT Lever Solder 20A 277VAC 250VDC Panel Mount with Threads
Honeywell12TL1-3
Toggle Switch, DPDT, Latched, 20A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Honeywell12TL1-3F
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT49021N000

Beschreibungen

Beschreibungen von Honeywell 12TL1-1A, die von den Distributoren bereitgestellt werden.

Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle; Pull-to-Unlock; 20A/28V DC; DPDT; On-Off-On
Switch Toggle ON OFF ON DPDT Locking Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
SWITCH TOGGLE DPDT 15A 125V | Honeywell 12TL1-1A
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
12TL1-1A, MS27738-21A, Honeywell, MICRO SWITCH TL Series Sealed Toggle Switch, DPDT - 2 pole, 3 position (ON-OFF-ON), Single turret solder lug termination, Locking Lever (A) - Locked in three positions, Military Part Number MS27738-21A. Ampere/Voltage Range (Resistive Load): 0.75 A at 115 Vdc; 0.5 A to 20 A at 0.5 Vdc to 28 Vdc; 0.5 A at 250 Vdc; 0.5 A to 15 A at 0.5 Vac to 277 Vac. UL/CSA L191: 15 A-125, 250, 277 Vac; 1/2 Hp-125 Vac; 1 Hp-250, 277 Vac; 5 A-120 Vac "L"
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Solder terminal, Locking Lever, Military Part Number MS27738-21A MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 12TL11A