Honeywell 12NT1-2

Switch Toggle OFF ON DPST Lever Solder 20A 277VAC 250VDC Panel Mount with Threads
$ 22.54
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 12NT1-2 herunter.

JRH Electronics

Datasheet17 SeitenVor 9 Jahren

Electro Sonic

Arrow Electronics

Agility

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GK50-73
Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON OFF DPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Honeywell12TL1-2
Switch Toggle OFF ON DPST Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
HoneywellAML33EBA4AC01
Toggle Switch, DPST, Latched, Solder/quick Connect Terminal, Paddle Lever Actuator, Panel Mount

Beschreibungen

Beschreibungen von Honeywell 12NT1-2, die von den Distributoren bereitgestellt werden.

Switch Toggle OFF ON DPST Lever Solder 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, Dpst, Latched, 20A, 28Vdc, Solder Terminal, Lever Actuator, Panel Mount-Threaded
Switch Toggle; Bat-Handle; 20A/28V DC; DPST; On-Off
TOGGLE SWITCH, DPST, MOMENTARY 15 A, 125V, SOLDER, NT SERIES
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Solder terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 12NT12