Honeywell 11TS95-7

Toggle Switch, SPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
$ 7.72
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 11TS95-7 herunter.

IHS

Datasheet6 SeitenVor 10 Jahren

TME

Farnell

Agility

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

Honeywell11TS95-1
Toggle Switch, SPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell11TS95-3
Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST145D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES
Carling Technologies2FB53-73/TABS
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST14DD00
Switch Toggle (ON) OFF (ON) SPDT Round Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount

Beschreibungen

Beschreibungen von Honeywell 11TS95-7, die von den Distributoren bereitgestellt werden.

Toggle Switch, SPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 20A 277VAC 1118.55VA Panel Mount with Threads
Toggle Switch (ON)-OFF-(ON) SPDT 10A @ 277V Quick Connect Terminals, HP: 3/4 hp
TOGGLE SWITCH, 20 A @ 125 VAC, 10 A @ 277 VAC, SPDT, Q.C. TERMINALS
SWITCH, SPST, MOM-OFF-MOM; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:277V; Contact Current Max:15A; Switch Terminals:Quick Connect; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:20A; Contact Voltage AC Max:277V; Mounting Type:Panel; Series:TS; Switch Operation:(On)-Off-(On); Terminal Type:Quick Connect
MICRO SWITCH TS Series Toggle Switch, 1 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO