Honeywell 11TS15-2

Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
$ 6.28
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 11TS15-2 herunter.

IHS

Datasheet6 SeitenVor 10 Jahren

Electro Sonic

Farnell

Factory Futures

Agility

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1996-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2022-11-30

Verwandte Teile

Carling Technologies2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM631H
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
E-SwitchST161D00
Switch Toggle OFF ON SPST Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads
Carling Technologies2FAA04-78
Switch Toggle ON None OFF SPST Round Lever Screw 20A 250VAC 745.7VA Panel Mount with Threads
Carling TechnologiesCA204-73
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 250VAC 1118.55VA Panel Mount with Threads
E-SwitchST164D00
TOGGLE SWITCH, SPST, OFF-(ON), 20A, 125VAC, PANEL MOUNT, SCREW, ST1 SERIES

Beschreibungen

Beschreibungen von Honeywell 11TS15-2, die von den Distributoren bereitgestellt werden.

Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle OFF ON SPST Round Toggle Screw 15A 277VAC Panel Mount with Threads
HONEYWELL 11TS15-2 Toggle Switch OFF-ON SPST 10A @ 277V Screw Terminals
TOGGLE SWITCH, 20 A AT 125 VAC, 10 A AT 277 VAC, SPST, SCREW TERMINALS
11TS15-2 Honeywell MICRO SWITCH TS Series Toggle Switch, SPST - 1 pole, 2 position (OFF-ON), Screw terminal, Standard Lever.
SWITCH, SPST, ON-NONE-OFF; Contact Configuration:SPST; Switch Operation:Off-On; Contact Voltage AC Nom:277V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPST; Contact Current AC Max:20A; Contact Voltage AC Max:277V; Mounting Type:Panel; Series:TS; Switch Operation:Off-On; Terminal Type:Screw
Toggle Switch; Series:TS; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MICRO SWITCH TS Series Toggle Switch, 1 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 11TS152