Honeywell 11SM23-T

Snap Acting/Limit Switch, Momentary, 0.64mm, Solder Terminal, Plunger Actuator, Panel Mount
$ 22.7
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 11SM23-T herunter.

JRH Electronics

Datasheet8 SeitenVor 9 Jahren

TME

IHS

Electro Sonic

Newark

Bestandsverlauf

3-Monats-Trend:
-1.48%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Verwandte Teile

Honeywell311SM68-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 1A @ 120V AC Contact Rating
SWITCH SNAP ACTION SPDT 1A 125V
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 1A 125VAC 30VDC 0.15N Screw Mount
Honeywell311SM43-T
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 3.71mm, Wire Terminal, Panel Mount
Honeywell11SM303-T2
Switch Snap Action N.O./N.C. SPDT Plunger Solder 1A 30VDC 1.39N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 1A 125VAC 30VDC 0.39N Screw Mount

Beschreibungen

Beschreibungen von Honeywell 11SM23-T, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, Momentary, 0.64mm, Solder Terminal, Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 30VDC 1.39N Screw Mount PC Turret
Switch, PRECISION, SubMiniature, Basic, Actuator-PIN PLUNGER,1AMP,Solder
SUBMINIATURE BASIC SWITCH, *Q*, 1A, 125VAC, SINGLE POLE, PIN PLUNGER ACTUATOR
MICROSWITCH, PIN PLUNGER,SPDT, 1A; Microswitch Type:Subminiature; Actuator Type:Pin Plunger; Terminal Type:Solder; Max Contact Current AC:1A; Max Contact Current DC:1A; Max Contact Voltage AC:250V; Max Contact Voltage DC:30V; Max Operating Force:1.39N; Series:SM; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:1A; Leaded Process Compatible:Yes; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 125 Vac, 1 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 11SM23-T Sub-Mini Snap Swch, 1A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SM Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 1A, Voltage Rating 125VAC, Terminal Type Solder Lug, Operating Force 3.0 to 5.0 oz., Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0040 In., Over Travel 0.0050 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.38 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic, Standards UL, CE, CSA, ENEC
MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life. Product Highlights: Long operating life Elongated mounting hole for easier, more accurate mounting Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators) Choice of electrical termination (solder, quick connect, PCB) Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum) Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A) MIL-PFR-8805 qualified listings available Potential Applications: Aerospace Instrumentation Appliances Vending machines Timing devices Office equipment Computer/business equipment Test instruments Medical/dental equipment Communications equipment HVAC equipment Manually operated devices Valves

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 11SM23T