Honeywell 11NT1-2

Switch Toggle OFF ON SPST Lever Solder 20A 277VAC 250VDC Panel Mount with Threads
$ 22.01
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 11NT1-2 herunter.

IHS

Datasheet17 SeitenVor 9 Jahren

Electro Sonic

Agility

Bestandsverlauf

3-Monats-Trend:
-4.04%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM631H/2
Toggle Switch, SPDT, On-off, Latched, Solder Terminal, Toggle Actuator, Panel Mount
Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT31021N000
Carling Technologies2FA52-78
Toggle Switch, SPST, Toggle Bat Actuator, Panel Mount
Honeywell11TL1-2
Switch Toggle OFF None ON SPST Round Toggle Solder 20A 250VAC 250VDC Panel Mount with Threads
Honeywell11TL1-21
Switch Toggle OFF ON SPST Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 11NT1-2, die von den Distributoren bereitgestellt werden.

Switch Toggle OFF ON SPST Lever Solder 20A 277VAC 250VDC Panel Mount with Threads
TOGGLE SWITCH, SPST, 10 A, 125 VAC SOLDER LUGS, STANDARD LEVER, NT SERIES
Switch Toggle; Bat-Handle; 20A/28V DC; SPST; On-Off
Toggle Switch, Spdt, 20A, 28Vdc, Panel; Switch Operation:On-Off; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Nt Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Honeywell 11NT12
Toggle Switch, SPDT, Latched, 20A, 28VDC, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Solder terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 11NT12