Honeywell 103SR13A-2

Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
$ 64.299
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 103SR13A-2 herunter.

IHS

Datasheet17 SeitenVor 12 Jahren

Master Electronics

Honeywell

element14 APAC

Farnell

Bestandsverlauf

3-Monats-Trend:
-0.32%

Lieferkette

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell103SR18-1
Industrial Hall Effect / Magnetic Sensors 4.5 Vdc to 24.0 Vdc Sealed15/32-32UNS-2A
Honeywell103SR14A-1
Industrial Hall Effect / Magnetic Sensors 4.5 Vdc to 24.0 Vdc Sealed15/32-32UNS-2A
Sensor; 15/32-32; 3-Wire Sink; 300 Gauss (Max.); 4.75 to 24 VDC; 16 mA (Max.)

Beschreibungen

Beschreibungen von Honeywell 103SR13A-2, die von den Distributoren bereitgestellt werden.

Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
HALL EFFECT MAGNETIC SENSOR; Sensor Terminals:Cable; Output Voltage Min:400mV; Supply Voltage Range DC:4.5V to 24V; Output Configuration:Sink; Sensor Housing:Cylindrical; Switching Speed:1.5µs; Current Rating:10mA
Hall Effect Magnetic Sensor; Sensor Terminals:Cable; Supply Voltage Max:24VDC; Supply Voltage Min:4.5VDC; Current Rating:10mA; Operate Point Max:400G; Operate Point Min:400G; Operate Point Typ:15G; Operational Type:Sink (NPN) ;RoHS Compliant: Yes
Electromechanical Switch Hall Switch Product Highlights: Current sinking ouput Rugged, sealed threaded aluminum housing NEMA 3, 3R, 3S, 4, 12 and 13 requirements 22 AWG, 1 m [39.4 in] jacketed cable, color coded, PVC insulated conductors and jacket Adjustable mounting
103SR Series Unipolar Hall-Effect Digital Position Sensor with 15/32-32 UNS-2A cylindrical aluminum threaded housing; two hex nuts; 1000 mm [40.0 in] 22-gauge PVC insulated conductor cables with black molded PVC jacket; current sinking output The 103SR Series Hall-effect position sensor assemblies are sealed in aluminum or stainless-steel threaded housings and meet NEMA 3, 3R, 3S, 4, 4X (stainless-steel housing), 12 and 13 requirements. They respond to the magnetic field from permanent magnets or electromagnets. These rugged non- contact sensing products use versatile, reliable Hall-effect sensor ICs that are operated by a magnetic field and are designed to respond to alternating North and South Poles or to South Pole only. 103SR Series Hall-effect position sensors include digital unipolar, latching, and linear magnetic types, available in a number of sensitivities to meet a variety of customers' application requirements. The digital version of 103SR Series Hall-effect position sensors delivers stable output over -40°C to 100°C [-40°F to 212°F] temperature range with 20 mA current sinking capability, and can accept dc supply voltage from 4.5 Vdc to 24 Vdc. The linear version operates from -40°C to 125°C [-40°F to 257°F] across a supply voltage range of 4.5 Vdc to 10.5 Vdc. The standard open-collector sinking output (digital devices) or push-pull output (linear device) of the 103SR Series Hall-effect position sensors can be easily interfaced with common electronic circuitry such as microprocessors, integrated logic, discrete transistors, and SCRs with compatible voltage specifications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 103SR13A2