Honeywell 101TL1-4

Switch Toggle OFF ON SPST Lever IWTS 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
$ 66.493
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 101TL1-4 herunter.

Bestandsverlauf

3-Monats-Trend:
+37.50%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-01-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

Honeywell101TL2-2
Switch Toggle OFF None ON SPST Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Honeywell101TL2-21
Switch Toggle OFF ON SPST Round Lever IWTS 7.5A 230VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell101TL2-6
Switch Toggle ON OFF SPST Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 101TL1-4, die von den Distributoren bereitgestellt werden.

Switch Toggle OFF ON SPST Lever IWTS 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
SWITCH TOGGLE SPST-NC 10A 125V | Honeywell 101TL1-4
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3 mm (0.09 inches) to change positions.
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, IWTS (14-16 Gage) terminal, Standard Lever, Military Part Number MS27722-29 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 101TL14