Hoffman A1086CHQRFG

Quick Release Latch Electrical Enclosures, 10 in H, 6 in D, 8 in W, 12, 13, 4, 4X, Fiberglass
$ 172.867
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Hoffman A1086CHQRFG herunter.

Master Electronics

Datasheet4 SeitenVor 16 Jahren
Datasheet4 SeitenVor 13 Jahren

Farnell

Newark

Bestandsverlauf

3-Monats-Trend:
+98.61%

Verwandte Teile

Polyester enclosure, (L x W x H) 200 x 250 x 115 mm, light gray (RAL 7035), IP66, 1590ZGRP233
ENCLOSURE, BOX-LID, DESKTOP, POLYESTER, GRAY,15.75X9.84X4.73 IN, IP65,1590ZGRP SERIES
Polyester enclosure, (L x W x H) 80 x 75 x 55 mm, light gray (RAL 7035), IP66, 1590ZGRP081
Enclosure, Junction Box, Gray, Fiberglass, Screws, Solid Cover, 10.0x8.0x6.0 in.
Enclosure Wall Mount; Nonmetallic; HxWxD: 12 x 10 x 6 in.
HoffmanA864CHQRFG
Quick Release Latch Electrical Enclosures, 8 in H, 4 in D, 6 in W, 12, 13, 4, 4X, Fiberglass

Beschreibungen

Beschreibungen von Hoffman A1086CHQRFG, die von den Distributoren bereitgestellt werden.

Quick Release Latch Electrical Enclosures, 10 in H, 6 in D, 8 in W, 12, 13, 4, 4X, Fiberglass
Enclosure, NEMA 4X, SoLid Cover/QR, 10.00X8.00X6.00, Fiberglass
Enclosure Wall Mount; Nonmetallic; HxWxD: 10 x 8 x 6 in.
ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY
typ 4X Encl.,Solid Cover/QR 10.x8.x6.Fibergla
A1086CHQRFG, The efficient design and simple construction of these enclosures make them durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal, and double latching creates added security. Specifications: Compression-molded fiberglass has outstanding chemical- and temperature-resistance qualities and exhibits excellent weatherability and physical properties, Fiberglass is easily punched, drilled, filed or sawed, Gasket assures water-tight and dust-tight seal, Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure. Scratch-resistant polycarbonate windows are permanently bonded in place. Molded-in-place threaded brass inserts and plated steel screws are provided for mounting optional panels and terminal block kits. Removable hinged cover attached to body with Type 316 stainless steel hinge pin. Screw-cover enclosures are secured with two captivated Type 316 stainless steel slotted cover screws. A1086CHQRFG an Enclosure with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure. Hinge pin and bail are corrosion-resistant Type 316 stainless steel. Padlock provisions included in each latchFinish: Fiberglass material is light-gray inside and out. Optional steel panels are painted white. Optional stainless steel, aluminum, conductive and composite panels are unpainted. Specially Priced!

Aliasnamen des Herstellers

Hoffman verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Hoffman ist möglicherweise auch unter den folgenden Namen bekannt:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products