Harwin M60-6045045

Stacking Board Connector, Receptacle, 0.8 Mm, 100, Surface Mount, Gold Plated Contacts
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Harwin M60-6045045 herunter.

IHS

Datasheet2 SeitenVor 19 Jahren

element14 APAC

Farnell

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-16
LTD Date2018-11-10

Verwandte Teile

TE Connectivity5-5179010-4
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions61082-101400LF
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Bergstak® Tube
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Amphenol Communications Solutions73277-101402LF
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Beryllium Copper
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip

Beschreibungen

Beschreibungen von Harwin M60-6045045, die von den Distributoren bereitgestellt werden.

Stacking Board Connector, Receptacle, 0.8 Mm, 100, Surface Mount, Gold Plated Contacts
0.8mm Pitch DIL Vertical SMT Socket Assembly, location pegs, 4mm height, gold, 50+50 contacts
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket
Header 2x50way DIL SMT socket 4mm high
SOCKET, SMT, 0.8MM, 50+50WAY; Product Range:-; No. of Contacts:100Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Cont
SOCKET, SMT, 0.8MM, 50+50WAY; Connector Type:Stacking; Gender:Socket; Ways, No. of:50+50; Lead Spacing:0.8mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Contact Plating:Gold; Rows, No. of:2; Current Rating:0.5A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; No. of Contacts:100; No. of Mating Cycles:30; No. of Poles:100; Pitch:0.8mm; Resistance, Insulation:100mohm; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Termination Type:SMD; Voltage Rating, AC:100V; Width, External:44.8mm; Dielectric Strength, VDC:300V; Housing Type:Liquid Crystal Polymer; Terminal Plating:Nickle

Aliasnamen des Herstellers

Harwin verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Harwin ist möglicherweise auch unter den folgenden Namen bekannt:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR