Beschreibungen von HARTING Elektronik 09300061440, die von den Distributoren bereitgestellt werden.
Hood Connector Top Entry PG13.5 6B IP65 - Dust Tight, Water Resistant
Harting 09 30 006 1440 Han® 6 B Hood Top Entry Pg 13.5 Aluminium
CONNECTOR POWER HEAVY DUTY HAN 6B PG13.5 TOP METAL HOOD, HAN B SERIES
Female Insert without Contacts Gray 4+2+Ground Position Crimp
Harting Han B Hood Top Entry LC 2 Pegs PG 1 - 09300061440
Hood 180° 6 Shell Size Powder Aluminum Die Cast Han®
Hoods 6 B aluminium die-cast powder-coated IP65
Grommet housing, size 6B, die-cast aluminum, PG13.5, straight, longitudinal bow locking, IP44/IP65/IP67, 09300061440
Plug housing, 10B Size: 10B Thread: PG16
Low type top entry hood,PG13.5 size 6B
Single Lever Standard Insert Hood B6
Rectangular Connector Hood,73 mm L
CONN HOOD TOP ENTRY SZ6B PG13.5
Heavy Duty Connector Hood, Pg13.5 Top Entry, 2 Pegs, Low Profile, Han B Series, 180 , 6B Rohs Compliant: Yes |Harting 0930 006 1440
HOOD, HAN6B, STRAIGHT ENTRY; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; For Use With: Han 6B Inserts & Bases; Product Range: Han B Se