Beschreibungen von HARTING Elektronik 09200042633, die von den Distributoren bereitgestellt werden.
Pin contact insert, 3A, 4 pole, equipped, spring connection, with PE contact, 09200042633
RECTANGULAR PLUG INSERT, 4+PE, SIZE 3A, 14-20AWG, 400V, 10A, HAN A SERIES
Heavy Duty Power Connectors 4+GND MALE INSERT QUICK LOCK TERM
Harting 09 20 004 2633 Pin insert 1pc standard rugged design
Han 4A - Male - Quick Lock 20-14 AWG ;RoHS Compliant: Yes
Conn Rectangular M 4 POS Quick Lock ST Cable Mount
Voltage to Frequency Converter, 1 Func, 0.0011MHz
Rectangular Connector, 5 Contact(s), Male
Han 4A male quicklock insert (20-14AWG)
HARTING 09200042633 ヘビーデューティパワーコネクタインサート
Harting Han 4A-M-QL - 09200042633
HEAVY DUTY INSERT, PLUG, 4+PE, 2.5MM2; Product Range: Han A Series; No. of Contacts: 5Contacts; Rectangular Shell Size: 3A; Gender: Plug; Heavy Duty Contact Type: Push Lock Pin; Current Rating: 10A; Wire Si 04R9733
Series = Han A / For Shell Size = 3A / Positions = 4 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Han-Quick Lock / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Suitable for = Han Industrial Connector